Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 84984-8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 75AJ3364 |
| Your Part Number | |
| Technical Datasheet |
515 In Stock
517 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.794 |
| 10+ | $0.693 |
| 25+ | $0.660 |
| 50+ | $0.616 |
| 100+ | $0.591 |
| 500+ | $0.556 |
| 1000+ | $0.517 |
| 5000+ | $0.458 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 84984-8Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 75AJ3364 |
| Technical Datasheet | |
| Pitch Spacing | 1mm |
| No. of Contacts | 8Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | - |
| Contact Termination Type | Through Hole |
| Contact Position | - |
| No. of Rows | 1 Row |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Through Hole |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 8Contacts |
|---|---|
| Product Range | - |
| Contact Position | - |
| Contact Plating | Tin Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Technical Docs (3)
Alternatives for 84984-8
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
