Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No84952-4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Full Reel45X6209
Cut Tape13M5784
Product RangeFPC
Your Part Number
1,317 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.440 |
| 25+ | $1.410 |
| 50+ | $1.370 |
| 100+ | $1.130 |
| 500+ | $1.020 |
| 1000+ | $0.900 |
| 2500+ | $0.869 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.050 |
| 4500+ | $1.030 |
| 7500+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No84952-4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Full Reel45X6209
Cut Tape13M5784
Product RangeFPC
Technical Datasheet
Pitch Spacing1mm
No. of Contacts4Contacts
Product RangeFPC
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 84952-4 is a 4-way 1-row 1mm SMT ZIF Horizontal FPC Receptacle, bottom contact, 200V 1A rated, right angle, phosphor bronze contacts with tin plating. LCP housing with 1mm centreline. This FPC receptacle is suitable for flexible printed circuit (FPC) and printed circuit board.
- Natural LCP housing
- Circuit identification
Applications
Industrial
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4Contacts
Product Range
FPC
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 84952-4
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
