Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828657-3
Newark Part No.89Y5690
Product RangeJPT
Your Part Number
1,312 In Stock
Need more?
45 Delivery in 1-3 Business Days(US stock)
1267 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.790 |
| 25+ | $1.690 |
| 50+ | $1.620 |
| 100+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No828657-3
Newark Part No.89Y5690
Product RangeJPT
Product RangeJPT
No. of Positions2Positions
Pitch Spacing5mm
For Use WithAMP Junior Power Timer Series Socket Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
JPT
No. of Positions
2Positions
For Use With
AMP Junior Power Timer Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate