Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828101-1
Newark Part No.16H7835
Product RangeHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.735 |
Price for:Each
Minimum: 10000
Multiple: 10000
$7,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828101-1
Newark Part No.16H7835
Product RangeHD Series
Product RangeHD Series
Screw Length5mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead
Technical Specifications
Product Range
HD Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
5mm
Thread Size - Imperial
4-40
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate