Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.659 |
| 25+ | $0.598 |
| 100+ | $0.574 |
| 500+ | $0.522 |
| 1000+ | $0.488 |
| 2500+ | $0.480 |
| 5000+ | $0.471 |
Price for:Each
Minimum: 10
Multiple: 10
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No827914-1
Newark Part No.84R1328
Technical Datasheet
Accessory TypeShunt
For Use With0.100" Pitch Headers
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 827914-1 is a 2-position Shunt with gold-plated beryllium copper contacts and green GF PBT housing. It has open top shunt style. It is suitable for use with 0.1-inch pitch headers.
- Without handle
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
-
For Use With
0.100" Pitch Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
