Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No820-AG11D-ESL-LF
Newark Part No.99K0788
Product Range800
Also Known As2-1571552-6
Your Part Number
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No820-AG11D-ESL-LF
Newark Part No.99K0788
Product Range800
Also Known As2-1571552-6
No. of Contacts20Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range800
Row Pitch7.62mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Alternatives for 820-AG11D-ESL-LF
1 Product Found
Product Overview
The 820-AG11D-ESL-LF is a 20-way through hole DIP Socket with thermoplastic polyester housing, tin-plated brass and tin-plated beryllium copper contacts. Four-fingered mating contact, standard socket style and polarisation mating alignment type.
- Vertical mounting angle
- 10mΩ Contact resistance
- 5000MΩ Insulation resistance
- 3A Current rating
- 1000Vrms Minimum dielectric withstanding voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
800
Contact Material
Copper Alloy
SVHC
No SVHC (19-Jan-2021)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate