Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8134-HC-6P2
Newark Part No.15J9405
Product RangeHOLTITE
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.550 | $0.045 |
| 10+ | $0.512 | $0.045 |
| 25+ | $0.474 | $0.045 |
| 100+ | $0.436 | $0.045 |
| 500+ | $0.355 | $0.045 |
| 1000+ | $0.309 | $0.045 |
| 2500+ | $0.294 | $0.045 |
| 5000+ | $0.277 | $0.045 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8134-HC-6P2
Newark Part No.15J9405
Product RangeHOLTITE
Technical Datasheet
No. of Contacts1Contacts
Connector TypeBoard to Board
Pitch Spacing-
Product RangeHOLTITE
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (10-Jun-2022)
Alternatives for 8134-HC-6P2
1 Product Found
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Board to Board
Product Range
HOLTITE
Contact Material
Beryllium Copper
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
