Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8059-2G7
Newark Part No.65F1880
Product Range8059 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
Price for:Each
Minimum: 1200
Multiple: 1200
$6,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8059-2G7
Newark Part No.65F1880
Product Range8059 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeTO-5 Socket
Pitch Spacing-
Product Range8059 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 8059-2G7 is a 8-position ultra-low through-hole Transistor Socket with gold-plated beryllium copper contacts and glass-filled polyamide nylon insulator. The 4-1437508-8 socket has gold-plated brass sleeve.
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
TO-5 Socket
Product Range
8059 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 8059-2G7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate