Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-968975-2
Newark Part No.46Y9539
Product RangeMCP 2.8
Your Part Number
2,321 In Stock
Need more?
40 Delivery in 1-3 Business Days(US stock)
2281 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.490 |
| 25+ | $1.410 |
| 50+ | $1.380 |
| 100+ | $1.340 |
| 500+ | $1.180 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-968975-2
Newark Part No.46Y9539
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
No. of Positions21Positions
For Use WithAMP MCP 2.8 Series Power Contacts
Connector Body MaterialGlass Filled Nylon 6.6 (Polyamide 6.6) Body
IP Rating-
IP Rating-
Voltage Rating28VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 2.8
No. of Positions
21Positions
Connector Body Material
Glass Filled Nylon 6.6 (Polyamide 6.6) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP MCP 2.8 Series Power Contacts
IP Rating
-
Voltage Rating
28VDC
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
