You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8-34204-1

Butt Splice, Blue, PLASTI-GRIP Series, 16 AWG, 14 AWG, 2 mm², Vinyl

8-34204-1 - Butt Splice, Blue, PLASTI-GRIP Series, 16 AWG, 14 AWG, 2 mm², Vinyl

The actual product may differ from image shown

Manufacturer Part No:
8-34204-1
Newark Part No.:
96F7486
Product Range
PLASTI-GRIP Series
Technical Datasheet:
8-34204-1   Datasheet
See all Technical Docs

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Blue

:
PLASTI-GRIP Series

:
16AWG

:
14AWG

:
2mm²

:
Vinyl

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$88.12

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ $88.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $85.93
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $81.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $73.15
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $67.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange