Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-321519-1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.96F7509
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $27.170 |
Price for:Pack of 100
Minimum: 2000
Multiple: 2000
$54,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-321519-1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.96F7509
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourViolet
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Insulator Material
PVC (Polyvinylchloride)
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
Violet
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 8-321519-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
