Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-320619-1
Newark Part No.96F7540
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.960 |
| 25+ | $49.030 |
| 50+ | $48.100 |
Price for:Pack of 100
Minimum: 20
Multiple: 10
$999.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-320619-1
Newark Part No.96F7540
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangePIDG Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 8-320619-1 is a blue closed-barrel straight Ring-tongue Insulated Crimp Terminal with tin-plated copper contact. The terminal has nylon insulation and accepts 16 to 14AWG wire size.
- 300V Maximum operating voltage
- 105°C Maximum operating temperature
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#6
Wire Size AWG Max
14AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Technical Docs (4)
Alternatives for 8-320619-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
