Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-215464-2
Newark Part No.
Full Reel51X2259
Re-Reel95H9857
Cut Tape95H9857
Product RangeMicro-MaTch
Your Part Number
Technical Datasheet
890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.440 |
| 25+ | $2.340 |
| 50+ | $2.230 |
| 100+ | $2.130 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.760 |
| 500+ | $1.700 |
| 1000+ | $1.650 |
| 1500+ | $1.600 |
| 2500+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-215464-2
Newark Part No.
Full Reel51X2259
Re-Reel95H9857
Cut Tape95H9857
Product RangeMicro-MaTch
Technical Datasheet
Connector SystemsBoard-to-Board
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-MaTch
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
12Contacts
Product Range
Micro-MaTch
Contact Material
Phosphor Bronze
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 8-215464-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate