Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796330-1
Newark Part No.19H3881
Product RangeCPC Series 5
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.970 |
Price for:Each
Minimum: 120
Multiple: 120
$3,476.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796330-1
Newark Part No.19H3881
Product RangeCPC Series 5
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 5
No. of Contacts16Contacts
Connector Body MaterialNylon (Polyamide) Body
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Connector Type
Circular Industrial
No. of Contacts
16Contacts
SVHC
Decamethylcyclopentasiloxane
Product Range
CPC Series 5
Connector Body Material
Nylon (Polyamide) Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate