Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796272-1
Newark Part No.91C4154
Product RangeCPC Series 1
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.780 |
| 5+ | $38.300 |
| 10+ | $36.810 |
| 25+ | $34.990 |
| 50+ | $32.720 |
| 100+ | $32.480 |
Price for:Each
Minimum: 1
Multiple: 1
$39.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796272-1
Newark Part No.91C4154
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts14Contacts
Circular Contact Type-
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wire to wire circular power connector
- Peripheral, wire entry seal connector seal type, 14 number of position
- 600VDC, 600VAC operating voltage, 15/16-20 UNEF-2A screw and hole thread size
- Threaded coupling mating retention type, straight body orientation
- Black housing color, nylon housing material, 17 circular connector shell size
- Immersion fluid resistance, UL 94V-0 rating, signal circuit application
- Operating temperature range from -55 to 105°C
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 1
No. of Contacts
14Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability