
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.380 |
| 5+ | $27.480 |
| 10+ | $25.470 |
| 25+ | $23.740 |
| 50+ | $21.760 |
| 100+ | $20.080 |
Product Information
Product Overview
The 796271-1 is a 14-position straight Free-hanging Plug Assembly with pin type contacts, UL94V-0-rated black glass-filled nylon housing and 17-14 insert arrangement. The reverse sex sealed circular plastic connector has keyed mating alignment, threaded coupling mating retention and peripheral/wire entry seal. The new sealed one-piece circular plastic connector is the latest product innovation to the sealed CPC product family. This design allows for easy assembly. The housing and the seal is attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface. Simply crimp the contact onto a wire and insert the crimped wire contact through the seal and into the housing cavity.
- Environmental protection
- Contact protection
- 15/16-20 UNEF-2A Thread
- UL94V-0 Flammability rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
CPC Series 1
AMP CPC Series Circular Connectors
17
Solid Shell Straight Plug
Nylon (Polyamide) Body
No SVHC (04-Feb-2026)
Alternatives for 796271-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
