Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.370 |
| 10+ | $20.720 |
| 25+ | $19.820 |
| 50+ | $19.580 |
| 100+ | $17.690 |
| 250+ | $16.740 |
| 500+ | $16.450 |
Product Information
Product Overview
The 796095-2 is a 4-position straight Square Flange Receptacle Assembly with socket type contacts, UL94V-0-rated black glass-filled nylon housing and 11-4 insert arrangement. The standard sex sealed circular plastic connector has mounting holes, keyed mating alignment, threaded coupling mating retention and peripheral/wire entry seal. The new sealed one-piece circular plastic connector is the latest product innovation to the sealed CPC product family. This design allows for easy assembly. The housing and the seal is attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface. Simply crimp the contact onto a wire and insert the crimped wire contact through the seal and into the housing cavity.
- Environmental protection
- Contact protection
- 5/8-24 UNEF-2A Thread
- UL94V-0 Flammability rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Circular Industrial
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
No SVHC (27-Jun-2024)
CPC Series 1
4Contacts
-
-
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate