Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794954-6
Newark Part No.46Y2838
Product RangeVAL-U-LOK
Your Part Number
Technical Datasheet
13,516 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.262 |
| 25+ | $0.235 |
| 100+ | $0.207 |
| 500+ | $0.144 |
| 1000+ | $0.129 |
| 2500+ | $0.128 |
Price for:Each
Minimum: 10
Multiple: 10
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794954-6
Newark Part No.46Y2838
Product RangeVAL-U-LOK
Technical Datasheet
Product RangeVAL-U-LOK
No. of Positions6Positions
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
6Positions
For Use With
VAL-U-LOK Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (27-Jun-2024)
Alternatives for 794954-6
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate