Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794912-1
Newark Part No.05H4039
Product RangeCircular Universal Mate-N-Lok Series
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.800 | $0.335 |
| 10+ | $1.720 | $0.335 |
| 25+ | $1.630 | $0.335 |
| 50+ | $1.460 | $0.335 |
| 100+ | $1.320 | $0.335 |
| 500+ | $1.140 | $0.335 |
| 1000+ | $1.030 | $0.335 |
| 2500+ | $0.991 | $0.335 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794912-1
Newark Part No.05H4039
Product RangeCircular Universal Mate-N-Lok Series
Technical Datasheet
Product RangeCircular Universal Mate-N-Lok Series
No. of Positions6Positions
Pitch Spacing-
For Use WithCircular Universal MATE-N-LOK Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Circular Universal Mate-N-Lok series plug and socket Connector Housing for universal MATE-N-LOK circular connectors. It uses standard universal MATE-N-LOK contacts and application tooling and positive polarized housing helps prevent incorrect mating.
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
Circular Universal Mate-N-Lok Series
No. of Positions
6Positions
For Use With
Circular Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability