Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794815-1
Newark Part No.19H3767
Product RangeUniversal MATE-N-LOK Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.453 | $0.052 |
| 10+ | $0.422 | $0.052 |
| 25+ | $0.390 | $0.052 |
| 100+ | $0.359 | $0.052 |
| 500+ | $0.292 | $0.052 |
| 1000+ | $0.255 | $0.052 |
| 2500+ | $0.242 | $0.052 |
| 5000+ | $0.228 | $0.052 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794815-1
Newark Part No.19H3767
Product RangeUniversal MATE-N-LOK Series
Product RangeUniversal MATE-N-LOK Series
No. of Positions2Positions
Pitch Spacing-
For Use WithUniversal MATE-N-LOK Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
2Positions
For Use With
Universal MATE-N-LOK Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability