Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794805-1.
Newark Part No.29AC1459
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.750 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794805-1.
Newark Part No.29AC1459
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
No. of Positions4Positions
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794805-1 is a 4-way 2-row Plug Housing for use with Mini-Universal MATE-N-LOK connectors. Made of white natural nylon. Used in conjunction with interface seal, wire seals and cavity plug seals.
- UL94V-0 Flammability rating
- 600VAC/VDC Voltage rating
- -20 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
No. of Positions
4Positions
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
