Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794617-6
Newark Part No.02H5760
Product RangeMicro MATE-N-LOK Series
Your Part Number
Technical Datasheet
5,796 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.619 |
| 25+ | $0.418 |
| 100+ | $0.397 |
| 500+ | $0.364 |
| 1000+ | $0.359 |
| 2500+ | $0.354 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794617-6
Newark Part No.02H5760
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Product RangeMicro MATE-N-LOK Series
No. of Positions6Positions
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 794617-6 is a 6-position 2-row Housing Connector made of nylon 6/6 housing and black in color. It is suitable for use with the Micro MATE-N-LOK 3mm connector system. It mates with receptacle housing. It features wire-to-board and wire-to-wire connector system.
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK Series
No. of Positions
6Positions
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 794617-6
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability