Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794617-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16H6131
Product RangeMicro MATE-N-LOK Series
Your Part Number
790 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.591 |
| 10+ | $0.500 |
| 25+ | $0.464 |
| 50+ | $0.449 |
| 100+ | $0.434 |
| 500+ | $0.394 |
| 1000+ | $0.361 |
| 5000+ | $0.339 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794617-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16H6131
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Product RangeMicro MATE-N-LOK Series
No. of Positions4Positions
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794617-4 from TE Connectivity is a Micro MATE-N-LOK series socket housing. It is 4 position housing with pitch spacing of 3mm.
- Housing material is nylon 6/6
- Integrated with locking feature
- Dual row housing
- Suitable for wire to board and wire to wire connector system
- Maximum operating temperature of the housing is 105°C
- UL, CSA & VDE approved
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK Series
No. of Positions
4Positions
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 794617-4
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
