Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794231-3Copy
Newark Part No.94C0391
Product RangeMini Universal MATE-N-LOK 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.459 |
Price for:Each
Minimum: 10000
Multiple: 10000
$4,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794231-3Copy
Newark Part No.94C0391
Product RangeMini Universal MATE-N-LOK 2 Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK 2 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use With-
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK 2 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (16-Jul-2019)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
-
Contact Material
Brass
Alternatives for 794231-3
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
