Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794185-1
Newark Part No.61H7076
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
Technical Datasheet
652 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.520 |
| 25+ | $1.430 |
| 50+ | $1.370 |
| 100+ | $1.300 |
| 500+ | $1.120 |
| 1000+ | $1.070 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794185-1
Newark Part No.61H7076
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
No. of Positions2Positions
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 794185-1 is a 2-position Rectangular Power Connector Housing made of natural color nylon. The receptacle housing is suitable for use with the Mini-Universal MATE-N-LOK series connectors.
- UL94V-0 Flammability rating
- 600VAC/VDC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
No. of Positions
2Positions
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability