New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Plug & Socket Connectors & Components
                                                                                                    4. Plug & Socket Connector Contacts
                                                                                                    Print Page

                                                                                                    794017-1.

                                                                                                    Contact, Commercial 0.062" Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 794017-1.
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No794017-1.
                                                                                                    Newark Part No.29AC1446
                                                                                                    Product RangeCommercial 0.062" Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    Fulfilled by Avnet

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.041
                                                                                                    Price for:Each
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 1000
                                                                                                    $41.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No794017-1.
                                                                                                    Newark Part No.29AC1446
                                                                                                    Product RangeCommercial 0.062" Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeCommercial 0.062" Series
                                                                                                    Contact GenderPin
                                                                                                    Contact Termination TypeCrimp
                                                                                                    Wire Size AWG Max18AWG
                                                                                                    Contact PlatingTin Plated Contacts
                                                                                                    For Use With.062" Commercial Pin & Socket Connectors
                                                                                                    Wire Size AWG Min24AWG
                                                                                                    Contact MaterialBrass
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 794017-1 is a Pin with tin-plated brass contacts and crimp termination. It is used with AMP 0.062 commercial pin & socket housings. The Commercial 0.062-inch connector compatible with high-speed application machinery and most other manufacturer's soft shells and dual locking lances.

                                                                                                    • Polarized
                                                                                                    • Detent and positive locking
                                                                                                    • Low contact-mating force
                                                                                                    • Cavity identification
                                                                                                    • 250V Operating voltage
                                                                                                    • -55 to +105°C Temperature range

                                                                                                    Applications

                                                                                                    Commercial, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Commercial 0.062" Series

                                                                                                    Contact Termination Type

                                                                                                    Crimp

                                                                                                    Contact Plating

                                                                                                    Tin Plated Contacts

                                                                                                    Wire Size AWG Min

                                                                                                    24AWG

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Contact Gender

                                                                                                    Pin

                                                                                                    Wire Size AWG Max

                                                                                                    18AWG

                                                                                                    For Use With

                                                                                                    .062" Commercial Pin & Socket Connectors

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    Technical Docs (7)

                                                                                                    Enhanced Product Overview EN

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.