Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794016-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.28T0465
Product RangeCommercial 0.062"
Your Part Number
5,693 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.133 |
| 500+ | $0.131 |
| 1000+ | $0.129 |
| 2500+ | $0.127 |
| 5000+ | $0.125 |
Price for:Each
Minimum: 100
Multiple: 100
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794016-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.28T0465
Product RangeCommercial 0.062"
Technical Datasheet
Product RangeCommercial 0.062"
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use With0.062" Commercial Pin & Socket Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial 0.062"
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
0.062" Commercial Pin & Socket Connectors
Contact Material
Brass
Alternatives for 794016-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
