788159-2
Circular Connector, Circular Power Connector, CPC Series 1, Cable Mount Receptacle, 9 Contacts

Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.690 |
| 5+ | $14.750 |
| 10+ | $13.800 |
| 25+ | $13.370 |
| 50+ | $13.080 |
| 100+ | $12.280 |
| 250+ | $11.200 |
Product Information
Product Overview
The 788159-2 is a 9-position straight Free-hanging Receptacle Assembly with pin type contacts, UL94V-0-rated black thermoplastic housing and 13-9 insert arrangement. The standard sex sealed circular plastic connector has keyed mating alignment, threaded coupling mating retention, wire entry and peripheral seal. The new sealed one-piece circular plastic connector is the latest product innovation to the sealed CPC product family. This design allows for easy assembly. The housing and the seal is attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface. Simply crimp the contact onto a wire and insert the crimped wire contact through the seal and into the housing cavity.
- Environmental protection
- Contact protection
- 3/4-20 UNEF-2A Thread
- UL94V-0 Flammability rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Circular Power Connector
Cable Mount Receptacle
-
Nylon (Polyamide) Body
-
IP65
CPC Series 1
9Contacts
-
-
-
No SVHC (04-Feb-2026)
Alternatives for 788159-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
