Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776273-1Copy
Newark Part No.27C9461
Product RangeAMPSEAL Series
Your Part Number
959 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 10+ | $5.980 |
| 25+ | $5.650 |
| 50+ | $5.520 |
| 100+ | $5.380 |
| 500+ | $4.880 |
| 1000+ | $4.690 |
| 2500+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776273-1Copy
Newark Part No.27C9461
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions14Positions
For Use WithAMPSEAL Auto Header Assembly System & Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating17A
SVHCDecamethylcyclopentasiloxane
Product Overview
The 776273-1 is a 14-way 3-row AMPSEAL Plug Assembly with 180° cable exit and 4mm pitch spacing. This AMPSEAL plug assembly is suitable for use with AMPSEAL series socket contacts.
- 250VAC Operating voltage
- Black colour
- IP6K9K Protection rating
- Rugged
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
14Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
AMPSEAL Auto Header Assembly System & Socket Contacts
IP Rating
IP67, IP69K
Current Rating
17A
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
