Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776164-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94X3470
Product RangeAMPSEAL Series
Your Part Number
5,728 In Stock
7,952 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.920 |
| 10+ | $15.540 |
| 25+ | $15.040 |
| 50+ | $13.660 |
| 100+ | $12.660 |
| 250+ | $11.530 |
| 500+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$15.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776164-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94X3470
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions35Positions
Pitch Spacing4mm
For Use WithAMPSEAL female crimp terminals
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating17A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
35Positions
For Use With
AMPSEAL female crimp terminals
IP Rating
IP67, IP69K
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
4mm
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP67, IP69K
Current Rating
17A
Alternatives for 776164-1
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
