Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776164-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94B9487
Product RangeAMPSEAL Series
Your Part Number
843 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 10+ | $10.590 |
| 25+ | $10.220 |
| 50+ | $9.850 |
| 100+ | $9.360 |
| 250+ | $8.920 |
| 500+ | $8.600 |
Price for:Each
Minimum: 1
Multiple: 1
$13.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776164-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94B9487
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions35Positions
Pitch Spacing4mm
For Use WithAMPSEAL Connectors
SVHCDecamethylcyclopentasiloxane
Product Overview
The 776164-1 is a 35-way AMPSEAL Automotive Plug Assembly with 4mm pitch spacing and 3 rows. It features housing for female terminals style for wire to board connecting system.
- Integrated in Housing Locking
- 180° Cable Exit Angle
- 1.3mm Mating Pin Diameter
- IP6K9K Protection Rating
- Black Colour
- UL 94V-0 Flammability Rating
- Rugged
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
35Positions
For Use With
AMPSEAL Connectors
Gender
Receptacle
Pitch Spacing
4mm
SVHC
Decamethylcyclopentasiloxane
Alternatives for 776164-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
