Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770903-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.35X2847
Product RangeMini Universal MATE-N-LOK
Your Part Number
49,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4500+ | $0.062 |
| 9000+ | $0.061 |
| 18000+ | $0.058 |
| 27000+ | $0.053 |
| 45000+ | $0.049 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
$279.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770903-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.35X2847
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMiniature Circular Plastic Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Miniature Circular Plastic Connectors
Contact Material
Brass
Alternatives for 770903-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
