Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770849-6.
Newark Part No.29AC1380
Product RangeSL-156
Your Part Number
11,503 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.259 |
| 10+ | $0.252 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770849-6.
Newark Part No.29AC1380
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions6Positions
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL-156
No. of Positions
6Positions
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
