Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 770680-5Copy |
| Newark Part No. | 69R7502 |
| Product Range | AMPSEAL Series |
| Your Part Number | |
| Technical Datasheet |
286 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.040 |
| 5+ | $9.290 |
| 10+ | $8.540 |
| 25+ | $8.240 |
| 50+ | $7.940 |
| 100+ | $7.550 |
| 250+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$10.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 770680-5Copy |
| Newark Part No. | 69R7502 |
| Product Range | AMPSEAL Series |
| Technical Datasheet | |
| Product Range | AMPSEAL Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 23Positions |
| Pitch Spacing | 4mm |
| For Use With | AMPSEAL Series Socket Contacts |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Product Overview
The AMPSEAL series blue Plug Assembly Housing for female terminals made up of glass reinforced PBT. AMPSEAL automotive connectors provide rugged reliability, easy use and superior environmental sealing. They are available in cable plugs and pc board-mounting headers that are designed to stand up to high-temperature underhood applications. The pre-assembled receptacle connector features built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors.
- Available in 8, 14, 23, 35 Position
- IP6K9K Protection
- UL94V-0 Flammability
- Secondary contact locking and lanceless contacts ensure positive contact seating
- Lanceless receptacle contacts reduce tangling during storage and handling
Applications
Automotive
Technical Specifications
| Product Range | AMPSEAL Series |
|---|---|
| No. of Positions | 23Positions |
| For Use With | AMPSEAL Series Socket Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4mm |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Docs (4)
Alternatives for 770680-5
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
