Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770680-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55W5074
Product RangeAMPSEAL
Your Part Number
1,328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 5+ | $9.380 |
| 10+ | $8.770 |
| 25+ | $8.230 |
| 50+ | $7.760 |
| 100+ | $7.060 |
| 250+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770680-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55W5074
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
No. of Positions23Positions
Pitch Spacing4mm
For Use WithAMPSEAL Series Socket Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
23Positions
For Use With
AMPSEAL Series Socket Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Alternatives for 770680-5
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
