New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Plug & Socket Connectors & Components
                                                                                                    4. Plug & Socket Connector Housings
                                                                                                    Print Page

                                                                                                    770583-1.

                                                                                                    Connector Housing, Mini Universal MATE-N-LOK Series, Plug, 16 Positions, 4.14 mm

                                                                                                    AMP - TE CONNECTIVITY
                                                                                                    AMP - TE CONNECTIVITY 770583-1.
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMP - TE CONNECTIVITY
                                                                                                    Manufacturer Part No770583-1.
                                                                                                    Newark Part No.29AC1375
                                                                                                    Product RangeMini Universal MATE-N-LOK Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    Fulfilled by Avnet

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.060
                                                                                                    10+$0.969
                                                                                                    25+$0.886
                                                                                                    50+$0.849
                                                                                                    100+$0.827
                                                                                                    500+$0.748
                                                                                                    1000+$0.734
                                                                                                    2500+$0.733
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMP - TE CONNECTIVITY
                                                                                                    ManufacturerAMP - TE CONNECTIVITY
                                                                                                    Manufacturer Part No770583-1.
                                                                                                    Newark Part No.29AC1375
                                                                                                    Product RangeMini Universal MATE-N-LOK Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMini Universal MATE-N-LOK Series
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    No. of Positions16Positions
                                                                                                    Pitch Spacing4.14mm
                                                                                                    For Use WithMini-Universal MATE-N-LOK Connectors
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 770583-1 is a 16-way 2-row Plug Housing with nylon 66/6 body and 4.14mm pitch spacing. This plug housing is suitable for use with Mini-Universal MATE-N-LOK connectors.

                                                                                                    • 600VAC Operating voltage
                                                                                                    • Natural colour
                                                                                                    • -20 to 105°C Operating temperature range

                                                                                                    Applications

                                                                                                    Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Mini Universal MATE-N-LOK Series

                                                                                                    No. of Positions

                                                                                                    16Positions

                                                                                                    For Use With

                                                                                                    Mini-Universal MATE-N-LOK Connectors

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Pitch Spacing

                                                                                                    4.14mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (7)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.