Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770580-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40Y3292
Product RangeMATE-N-LOK
Your Part Number
8,477 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.976 |
| 25+ | $0.910 |
| 100+ | $0.844 |
| 500+ | $0.701 |
| 1000+ | $0.621 |
| 2500+ | $0.594 |
| 5000+ | $0.565 |
Price for:Each
Minimum: 10
Multiple: 10
$9.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770580-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40Y3292
Product RangeMATE-N-LOK
Technical Datasheet
Product RangeMATE-N-LOK
No. of Positions10Positions
Pitch Spacing4.14mm
For Use WithAMP MATE-N-LOK Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATE-N-LOK
No. of Positions
10Positions
For Use With
AMP MATE-N-LOK Series Socket Contacts
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 770580-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
