Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770476-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel72C7791
Cut Tape64AH9983
Product RangeMTA SL-156 Series
Your Part Number
10,687 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.131 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 25+ | $0.105 |
| 100+ | $0.096 |
| 250+ | $0.090 |
| 500+ | $0.087 |
| 1000+ | $0.083 |
| 2500+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 22000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770476-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel72C7791
Cut Tape64AH9983
Product RangeMTA SL-156 Series
Technical Datasheet
Product RangeMTA SL-156 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Lead Plated Contacts
For Use WithAMP MTA SL-156 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MTA SL-156 Series
Contact Termination Type
Crimp
Contact Plating
Tin Lead Plated Contacts
Wire Size AWG Min
24AWG
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP MTA SL-156 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 770476-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
