Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770355-1
Newark Part No.92F9054
Product RangeCommercial 0.062" Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.283 |
Price for:Each
Minimum: 6000
Multiple: 6000
$1,698.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770355-1
Newark Part No.92F9054
Product RangeCommercial 0.062" Series
Technical Datasheet
Product RangeCommercial 0.062" Series
No. of Positions6Positions
Pitch Spacing3.68mm
For Use With.062" Commercial Pin & Socket Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial 0.062" Series
No. of Positions
6Positions
For Use With
.062" Commercial Pin & Socket Connectors
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
