Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770274-1
Newark Part No.92F9052
Product RangeCommercial 0.062" Series
Your Part Number
8,256 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.628 | $0.299 |
| 10+ | $0.567 | $0.299 |
| 25+ | $0.541 | $0.299 |
| 50+ | $0.534 | $0.299 |
| 100+ | $0.526 | $0.299 |
| 500+ | $0.452 | $0.299 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770274-1
Newark Part No.92F9052
Product RangeCommercial 0.062" Series
Technical Datasheet
Product RangeCommercial 0.062" Series
No. of Positions4Positions
Pitch Spacing3.68mm
For Use WithSoft Shell Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Commercial 0.062" Series
No. of Positions
4Positions
For Use With
Soft Shell Connectors
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
