Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770070-1
Newark Part No.90F4890
Product RangeCommercial 0.093" Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.231 |
Price for:Each
Minimum: 6000
Multiple: 6000
$1,386.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770070-1
Newark Part No.90F4890
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
No. of Positions3Positions
Pitch Spacing5.03mm
For Use With0.093" Commercial Pin and Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Commercial 0.093" Series
No. of Positions
3Positions
For Use With
0.093" Commercial Pin and Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate