Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770069-1.
Newark Part No.29AC1363
Product RangeCommercial 0.093" Series
Your Part Number
6,083 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 10+ | $0.463 |
| 25+ | $0.431 |
| 100+ | $0.405 |
| 500+ | $0.376 |
| 1000+ | $0.348 |
| 2500+ | $0.336 |
| 5000+ | $0.322 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770069-1.
Newark Part No.29AC1363
Product RangeCommercial 0.093" Series
Technical Datasheet
Product RangeCommercial 0.093" Series
No. of Positions2Positions
Pitch Spacing6.3mm
For Use With0.093" Commercial Pin and Socket Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770069-1 is a 2-position 1-row free-hanging Wire-to-Wire Plug Connector made of nylon 6/6 body and natural housing. It is suitable for use with the receptacle housing.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Commercial 0.093" Series
No. of Positions
2Positions
For Use With
0.093" Commercial Pin and Socket Connectors
Gender
Plug
Pitch Spacing
6.3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
