Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770028-1.
Newark Part No.29AC1361
Product RangeUniversal MATE-N-LOK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.230 |
| 500+ | $1.190 |
Price for:Each
Minimum: 250
Multiple: 250
$307.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770028-1.
Newark Part No.29AC1361
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
No. of Positions9Positions
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 770028-1 is a 9-position 3-row matrix Cap Housing Kit made of nylon GF housing and body in white. It is suitable for use with the universal MATE-N-LOK II connectors. It also suitable for use with the soft shell, pin and socket connectors.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
9Positions
For Use With
Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate