Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770024-1.
Newark Part No.29AC1358
Product RangeUniversal MATE-N-LOK Series
Your Part Number
Technical Datasheet
160 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.646 |
| 100000+ | $0.523 |
| 200000+ | $0.516 |
| 400000+ | $0.509 |
| 800000+ | $0.500 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770024-1.
Newark Part No.29AC1358
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
No. of Positions2Positions
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 770024-1 is a 2-position 1-row in-line Cap Housing Kit made of nylon GF housing and body in white. It is suitable for use with the universal MATE-N-LOK headers for UMNL II connectors. It also suitable for use with the soft shell, pin and socket connectors.
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
2Positions
For Use With
Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate