New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Plug & Socket Connectors & Components
                                                                                                  4. Plug & Socket Connector Housings
                                                                                                  Print Page

                                                                                                  770017-1.

                                                                                                  Connector Housing, Universal MATE-N-LOK Series, Plug, 2 Positions, 6.35 mm

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMP - TE CONNECTIVITY 770017-1.
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No770017-1.
                                                                                                  Newark Part No.29AC1355
                                                                                                  Product RangeUniversal MATE-N-LOK Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,500 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days
                                                                                                  Need more?
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  100+$1.040
                                                                                                  500+$0.840
                                                                                                  1000+$0.839
                                                                                                  Price for:Each
                                                                                                  Minimum: 250
                                                                                                  Multiple: 250
                                                                                                  $260.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No770017-1.
                                                                                                  Newark Part No.29AC1355
                                                                                                  Product RangeUniversal MATE-N-LOK Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeUniversal MATE-N-LOK Series
                                                                                                  GenderPlug(View Associated Connectors)
                                                                                                  No. of Positions2Positions
                                                                                                  Pitch Spacing6.35mm
                                                                                                  For Use WithUniversal MATE-N-LOK Connectors
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 770017-1 is a 2-position 1-row Plug Housing Kit made of nylon GF housing and body in white and pre-tin contact finish. It is suitable for use with the universal MATE-N-LOK headers for UMNL II connectors. It mates with plug housing.

                                                                                                  • UL94V-0 Flammability rating

                                                                                                  Applications

                                                                                                  Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Universal MATE-N-LOK Series

                                                                                                  No. of Positions

                                                                                                  2Positions

                                                                                                  For Use With

                                                                                                  Universal MATE-N-LOK Connectors

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Pitch Spacing

                                                                                                  6.35mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (7)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  3D Product Image EN

                                                                                                  Operating Instructions EN

                                                                                                  Drawing EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.