Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749877-7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52F5745
Product RangeAMPLIMITE 0.50 Series
Your Part Number
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.900 |
Price for:Each
Minimum: 1
Multiple: 1
$20.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No749877-7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52F5745
Product RangeAMPLIMITE 0.50 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 0.50 Series
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingPanel Mount
Contact Material-
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Alternatives for 749877-7
1 Product Found
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 0.50 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
68Contacts
Contact Termination Type
IDC / IDT
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
