Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 749805-9Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K7918 |
| Product Range | AMPLIMITE HDP-20 Series |
| Your Part Number | |
| Technical Datasheet |
487 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.270 |
| 5+ | $31.660 |
| 10+ | $29.050 |
| 25+ | $27.220 |
| 50+ | $26.860 |
| 100+ | $26.320 |
Price for:Each
Minimum: 1
Multiple: 1
$34.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 749805-9Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 42K7918 |
| Product Range | AMPLIMITE HDP-20 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | AMPLIMITE HDP-20 Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026) |
Product Overview
The 749805-9 is a 25-position unassembled shielded D-sub Plug Kit with crimp termination and 0.2 to 0.56mm² wire size. The D-sub connector has tin over copper plated steel shell, black polyester/nylon GF housing and nylon GF insert.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDP-20 Series |
| D Sub Shell Size | DB |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026) |
| Gender | Plug |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Crimp |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
