Print Page
747548-8
D Sub Connector, DB25, 25 Contacts, Receptacle, IDC / IDT, DB, AMPLIMITE HDE-20 Series, Steel Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 747548-8Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 06M3076 |
| Product Range | AMPLIMITE HDE-20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.540 |
| 250+ | $13.070 |
| 500+ | $12.590 |
Price for:Each
Minimum: 100
Multiple: 100
$1,354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 747548-8Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 06M3076 |
| Product Range | AMPLIMITE HDE-20 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | AMPLIMITE HDE-20 Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | IDC / IDT |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The Amplimite HDE-20 series D-sub Connectors for discrete wire and jacketed cable. It has phosphor bronze contacts with thermoplastic or steel, tin plated housing. All connectors are preloaded with insulation displacement contacts. Pins in plug connectors and sockets in receptacle connectors. Contacts accept a maximum wire insulation thickness of .015-inch and a maximum wire insulation diameter of .06-inch.
- Available in all 9, 15, 25 and 37 standard shell sizes
- Available in all-plastic and metal shell plug and receptacle
- Post plated contacts with no bare edges
- Duplex plated contacts-gold on mating end and tin on crimp end
- Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
- Removable contacts for replacement and repair
- Selective loading of contacts available
- Crimp snap-in contacts available for making jumpers between circuits
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDE-20 Series |
| D Sub Shell Size | DB |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (27-Jun-2024) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | IDC / IDT |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Steel Body |
Alternatives for 747548-8
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
