Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No745560-1
Newark Part No.90F5536
Product RangeAMPLIMITE HDE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.820 |
| 250+ | $9.840 |
| 500+ | $8.960 |
Price for:Each
Minimum: 200
Multiple: 200
$2,164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No745560-1
Newark Part No.90F5536
Product RangeAMPLIMITE HDE Series
Technical Datasheet
Product RangeAMPLIMITE HDE Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AMPLIMITE HDE Series
Cable Exit Angle
180°
SVHC
No SVHC (17-Jan-2023)
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
