Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745254-6
Newark Part No.45Y9878
Product RangeAMPLIMITE HDP-20
Your Part Number
Technical Datasheet
1,917 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.23 |
| 10+ | $0.20 |
| 25+ | $0.20 |
| 100+ | $0.19 |
| 500+ | $0.19 |
| 1000+ | $0.19 |
| 2500+ | $0.18 |
| 5000+ | $0.18 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745254-6
Newark Part No.45Y9878
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithAMPLIMITE HDP-20 CPC D Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (21-Jan-2025)
Alternatives for 745254-6
1 Product Found
Technical Specifications
For Use With
AMPLIMITE HDP-20 CPC D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
AMPLIMITE HDP-20
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate